Omron CP1L-L14DR-D

Plc Programmer, 8I/P, 6O/P, 24Vdc Rohs Compliant: Yes |Omron Industrial Automation CP1L-L14DR-D
$ 492.73
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1L-L14DR-D.

JRH Electronics

Datasheet36 pages8 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+92.31%

Supply Chain

Introduction Date2022-10-19
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

PLC, 100-240 VAC supply, 12 x 24 VDC inputs, 8 x relay outputs 2 A, 2K steps program + 2K words data memory
Programmable logic controller CP1, 12 DI, 2 HS, 8 RO, CP1E-N20DR-A, Omron
PLC, CPU Controller;100-240 VAC, Relay,12-In/8-Out, USB, Ethernet, CP1 Series
Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88970051
Programmable Logic Controller 24VDC 20 I/O (12) 24VDC Digital Inputs USB
Crouzet88970165
CONTROLLER, PLC, SUP-V 12DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, DIN RAIL/PANEL MNT

Descriptions

Descriptions of Omron CP1L-L14DR-D provided by its distributors.

Plc Programmer, 8I/P, 6O/P, 24Vdc Rohs Compliant: Yes |Omron Industrial Automation CP1L-L14DR-D
PLC, 24 VDC supply, 8 x 24 VDC inputs, 6 x relay outputs 2 A, 5K steps program + 10K words data memory
Omron PLC CPU, CP1L, SYSMAC CP1L , , USB, 8
High Performing Programmable Controller With Embedded Ethernet
PLC Controllers CPU 8 In 6 Out DC PS
Cable; 1m; for use with RS510-1524
CP1LL14DRD, OMRON INDUSTRIAL PRODUCTS
772101 Configurable control system PNOZmulti 2 base module expandable, communication interface, 2 Ethernet interfaces, USB memory.
Analogue Inputs = 1 / Digital Inputs = 8 / Analogue Input Type = 8-Bit Potentiometer / Digital Output Type = Relay / Number of Relay Outputs = 6 / Number of Impulse Outputs = 2 / Number of High Speed Counters = 4 / Input/Output Max. = 14 I/O Points / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 26.4 / Load Current A = 2 / Scan Time ms = 0.4 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 10000 Words / Data Buffer = Battery, for Max. 5 Years / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 5000 Steps / Series = CP1 Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1LL14DRD