Omron CP1L-L20DR-A

PLC, CPU Controller; 100-240 VAC, Relay, 12-In/8-Out, USB, Ethernet, CP1 Series
$ 664.052
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1L-L20DR-A.

element14 APAC

Datasheet36 pages8 years ago

Master Electronics

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.66%

Supply Chain

Introduction Date2022-10-19
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

CP1E-N PLC CPU, 24VDC SUPPLY, 12 X 24 VDC INPUTS, 8 X RELAY OUTPUTS 2A, 8K STEPS PROGRAM MEMOR
Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88970051
Programmable Logic Controller 24VDC 20 I/O (12) 24VDC Digital Inputs USB
Crouzet88970031
SMART RELAY, MILLENIUM 3, CB20 CONTROLLER, 24VDC, 12 INPUT, 8 RELAY OUTPUT
RELAY, PROGRAM, 24VDC, 12 IN, 8 OUT; Product Range: -; Relay Mounting: DIN Rail
Electromechanical Relay 12/24VDC (122.5x94.7x56)mm DIN Rail Programmable Relay

Descriptions

Descriptions of Omron CP1L-L20DR-A provided by its distributors.

PLC, CPU Controller;100-240 VAC, Relay,12-In/8-Out, USB, Ethernet, CP1 Series
PLC, 100-240 VAC supply, 12 x 24 VDC inputs, 8 x relay outputs 2 A, 5K steps program + 10K words data memory
Omron PLC CPU, CP1L, SYSMAC CP1L , , USB, 12
High Performing Programmable Controller With Embedded Ethernet
CP1L PLC CPU, 100-240VAC SUPPLY, 12X 24VDC I
PLC Controllers CPU 12 In 8 OutAC PS
CONTROLLER; CPU-20 PTS., 100-240VAC, RELAY, 12-IN/8-OUT,
772130 Configurable control system PNOZmulti 2 expansion module Communication interface Ethernet/Modbus-TCP interface.
Cpu Unit, 12 I/P, 8 O/P, 240Vac; No. Of Inputs:12Inputs; No. Of Outputs:8Outputs; Supply Voltage:240Vac; Product Range:Cp Series Rohs Compliant: Yes |Omron Industrial Automation CP1L-L20DR-A
CPU 12 IN, 8 OUT AC PS CP1LL20DRA
CONTROL LOG 12 IN 8 OUT 100-240V
CPU UNIT, 12 I/P, 8 O/P, 240VAC
Digital Inputs = 12 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 60 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Load Current A = 2 / Scan Time us = 400 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Memory = 10000 Words / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal Block / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 5000 Steps / Series = CP1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1LL20DRA