Omron CP1H-XA40DT1-D

Programmable Controllers, High-Speed, High-Performance Compact Plc With 40 I/O Built In
$ 1,952.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1H-XA40DT1-D.

Inventory History

3 month trend:
-75.00%

Supply Chain

Introduction Date2022-10-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Programmable logic controller CP1, 24 DI, 2 HS, 16 RO, CP1E-N40DR-A, Omron
PLC, 100-240 VAC supply, 24 x 24 VDC inputs, 16 x relay outputs 2 A, 10K steps program + 32K words data memory
PLC, 24 VDC supply, 24 x 24 VDC inputs, 16 x PNP outputs 0.3 A, 10K steps program + 32K words data memory
Crouzet88981103
CROUZET AUTOMATION 88981103PLC, eM4, LOCAL, 16 INPUTS, 10 OUTPUTS, BLACK
Crouzet88981106
EM4 NANO-PLC LOCAL B26 STARTE AUTOMATION CONTROL
Crouzet88970051
MILLENIUM 3, CD20 CONTROLLER, LCD DISPLAY, 24VDC, 12 INPUT, 8 RELAY OUTPUT

Descriptions

Descriptions of Omron CP1H-XA40DT1-D provided by its distributors.

Programmable Controllers, High-Speed, High-Performance Compact Plc With 40 I/O Built In
PLC, 24 VDC supply, 24 x 24 VDC inputs, 16 x PNP outputs 0.3 A, 4 x analog inputs, 2 x analog outputs, 20K steps program + 32K words data memory
Cpu Unit, 24I/P, 16O/P, Transistor, 24V; No. Of Inputs:24Inputs; No. Of Outputs:16Outputs; Supply Voltage:24Vdc; Product Range:Cp1H Series Rohs Compliant: Yes |Omron Industrial Automation CP1HXA40DT1D
751135 PNOZsigma Safety relay (standalone). Inputs: 1-/2-channel wiring with/ without detection of shorts across contacts. Outputs: 2 N/O, 2 N/O (t = 0 - 300s), 1 semiconductor, UB 48 - 240 V AC/DC, width: 22.5 mm, plug-in spring-loaded terminals. Monitoring E-STOP, safety gates.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1HXA40DT1D