What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron CP1L-M40DR-A

PLC, 100-240 VAC supply, 24 x 24 VDC inputs, 16 x relay outputs 2 A, 10K steps program + 32K words data memory
$ 1,207.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1L-M40DR-A.

element14 APAC

Datasheet36 pages8 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.70%

Supply Chain

Introduction Date2022-10-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Programmable logic controller CP1, 24 DI, 2 HS, 16 RO, CP1E-N40DR-A, Omron
PLC, 100-240 VAC supply, 24 x 24 VDC inputs, 16 x relay outputs 2 A, 2K steps program + 2K words data memory
CP1E-N PLC CPU, 24VDC SUPPLY, 24 X 24 VDC INPUTS, 16 X PNP TRANSISTOR OUTPUTS, 8K STEPS PROGRA
Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88970051
Programmable Logic Controller 24VDC 20 I/O (12) 24VDC Digital Inputs USB
Crouzet88970165
CONTROLLER, PLC, SUP-V 12DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, DIN RAIL/PANEL MNT

Descriptions

Descriptions of Omron CP1L-M40DR-A provided by its distributors.

PLC, 100-240 VAC supply, 24 x 24 VDC inputs, 16 x relay outputs 2 A, 10K steps program + 32K words data memory
772181 Configurable safe small controllers PNOZmulti 2, expansion module, 14 semiconductor outputs for standard applications.
Cpu Unit, 24 I/P, 16 O/P, 240Vac; No. Of Inputs:24Inputs; No. Of Outputs:16Outputs; Supply Voltage:240Vac; Product Range:Cp Series Rohs Compliant: Yes |Omron Industrial Automation CP1L-M40DR-A
Digital Inputs = 24 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 16 / Input/Output Max. = 160 I/O Points / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Load Current A = 2 / Scan Time us = 400 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Structured Text (ST) / Data Memory = 32000 Words / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal Block / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 10000 Steps / Series = CP1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1LM40DRA