Omron CP1H-X40DT1-D

Programmable Controllers, High-Speed, High-Performance Compact Plc With 40 I/O Built In
$ 1,494.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1H-X40DT1-D.

JRH Electronics

Datasheet34 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-82.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Programmable logic controller CP1, 24 DI, 2 HS, 16 RO, CP1E-N40DR-A, Omron
PLC, 100-240 VAC supply, 24 x 24 VDC inputs, 16 x relay outputs 2 A, 10K steps program + 32K words data memory
PLC, 24 VDC supply, 24 x 24 VDC inputs, 16 x PNP outputs 0.3 A, 10K steps program + 32K words data memory
Crouzet88981103
CROUZET AUTOMATION 88981103PLC, eM4, LOCAL, 16 INPUTS, 10 OUTPUTS, BLACK
Crouzet88981106
EM4 NANO-PLC LOCAL B26 STARTE AUTOMATION CONTROL
Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT

Descriptions

Descriptions of Omron CP1H-X40DT1-D provided by its distributors.

Programmable Controllers, High-Speed, High-Performance Compact Plc With 40 I/O Built In
PLC, 24 VDC supply, 24 x 24 VDC inputs, 16 x PNP outputs 0.3 A, 1 x analog input, 20K steps program + 32K words data memory
Cpu Unit, 24I/P, 16O/P, Transistor, 24V; No. Of Inputs:24Inputs; No. Of Outputs:16Outputs; Supply Voltage:24Vdc; Product Range:Cp1H Series Rohs Compliant: Yes |Omron Industrial Automation CP1HX40DT1D
751124 PNOZsigma Safety relay (standalone). Inputs: 1-/2-channel wiring with/ without detection of shorts across contacts. Outputs: 2 N/O, 1 N/C, 1 semiconductor, UB 24 V DC, width: 22.5 mm, plug-in spring-loaded terminals. Monitoring E-STOP, safety gates.
Digital Inputs = 24 / Digital Input Type = 24 VDC / Digital Output Type = Transistor (Sourcing) / Number of Transistor Outputs = 16 / Number of High Speed Counters = 2 / Input/Output Max. = 320 I/O Points / Operating Voltage Max. V = 24 / Load Current A = 2 / Scan Time us = 700 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 32000 Words / Communication Interface Type = USB / Display Type = LED, 7-Segment / Real-Time Clock = Yes / Termination Type = Screw Terminal Block / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 20000 Steps / Series = CP1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1HX40DT1D