Omron CP1E-NA20DT1-D

CP1E-N Plc Cpu, 24 VDC Supply, 12 X 24 VDC Inputs, 8 X PNP Transistor Outputs 0.3A , 2 X Anal
$ 1,132.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CP1E-NA20DT1-D.

Inventory History

3 month trend:
-26.32%

Supply Chain

Introduction Date2022-10-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PLC, 100-240 VAC supply, 12 x 24 VDC inputs, 8 x relay outputs 2 A, 2K steps program + 2K words data memory
Programmable logic controller CP1, 12 DI, 2 HS, 8 RO, CP1E-N20DR-A, Omron
PLC, CPU Controller;100-240 VAC, Relay,12-In/8-Out, USB, Ethernet, CP1 Series
Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88970051
MILLENIUM 3, CD20 CONTROLLER, LCD DISPLAY, 24VDC, 12 INPUT, 8 RELAY OUTPUT
Crouzet88970165
CONTROLLER, PLC, SUP-V 12DC,16 ANALOG/DIGITAL IN,10 RELAY OUT, DIN RAIL/PANEL MNT

Descriptions

Descriptions of Omron CP1E-NA20DT1-D provided by its distributors.

CP1E-N PLC CPU, 24 VDC SUPPLY, 12 X 24 VDC INPUTS, 8 X PNP TRANSISTOR OUTPUTS 0.3A , 2 X ANAL
PLC, 24 VDC supply, 12 x 24 VDC inputs, 8 x PNP outputs 0.3 A, 2 x analog inputs, 1 x analog output, resolution 1/6000, 8K steps program + 8K words data memory, RS-232C port
751109 PNOZsigma Safety relay (standalone). Inputs: Single-channel wiring. Outputs: 3 N/O, 1 N/C (t = 0 - 300 s). UB 24 V DC, width: 17.5 mm, plug-in spring-loaded terminals. Contact block and timer for contact expansion in connection with safety-related control components or sequence of a safety-related time function (delay-on energisation, delay-on de-energisation, pulsing).
Analogue Inputs = 2 / Analogue Outputs = 1 / Digital Inputs = 10 / Analogue Input Type = -10 ... 10 V / Analogue Input Type = 0 ... 5 V / Analogue Input Type = 1 ... 5 V / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 4 ... 20 mA / Analogue Output Type = -10 ... 10 V / Analogue Output Type = 0 ... 5 V / Analogue Output Type = 1 ... 5 V / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Digital Input Type = 24 VDC / Digital Output Type = Transistor / Number of Transistor Outputs = 8 / Input/Output Max. = 140 I/O Points / Operating Voltage Max. V = 24 / Load Current mA = 300 / Programming Language Used = Ladder Diagram (LD) / Data Memory = 8000 Words / Communication Interface Type = USB / Communication Interface Type = RS-232 / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Protection Rating = IP20 / Program Capacity = 8000 Steps / Series = CP1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1ENA20DT1D