PLC, 100-240 VAC supply, 12 x 24 VDC inputs, 8 x relay outputs 2 A, 2 x analog inputs, 1 x analog output, resolution 1/6000, 8K steps program + 8K words data memory, RS-232C port
751107 PNOZsigma Contact expansion. Outputs: 4 N/O, 1 N/C. UB 24 V DC, width: 17.5 mm, Plug-in spring-loaded terminals. Contact block for contact expansion in connection with safety-related control components.