Omron CJ1W-PRM21

Master Unit Provides Data Exchange, Diagnostics And Message Communications
$ 3,261.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-PRM21.

Master Electronics

Datasheet10 pages22 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-65.43%

Related Parts

Timer; Multi-function; Four-mode; Plug-in; Solid State; 24VAC; DPDT; .1min-10hr
PLC I/O Module 2048 (Fixed Allocation) x I/O, 11 to 25 V dc, 31 x 90 x 78.7 mm | Omron Automation CJ1W-DRM21
Switch; part; pushbtn; 22mm; Rnd bzl; Proj; red btn; 2pos; Uses A22R mnt; lamp skt; LED
PanasonicFPG-XY64D2T
Fp Sigma Digital Expansion Unit 32 In/32 Npn Output |Panasonic FPG-XY64D2T
PanasonicAFP0RE32T
FP0R-E32T EXPANSION 16IN/16OUT, (P+N) SWITCHING/TRANSISTOR NPN, 4X10-PIN SOCKET BOARD (MIL
PanasonicFPG-PP12
High Performance PLC High Speed, High Capacity, And New Functions

Descriptions

Descriptions of Omron CJ1W-PRM21 provided by its distributors.

Master Unit Provides Data Exchange, Diagnostics And Message Communications
Profibus-DP master module, 9.6 to 12Mbit/s, 7k words I/O and 25 words CIO, 9-pin female sub-D connector, rotary switch, 400 mA at 5/DC
Accessory Type = CPU Bus Interface / Suitable for = CJ Series / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Length mm = 65 / Width mm = 31 / Height mm = 90
631050 Safety light guard, Type 2, PL c, hand protection (resolution 30 mm), protected field height 1800 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WPRM21