Omron CJ1W-DRM21

PLC I/O Module 2048 (Fixed Allocation) x I/O, 11 to 25 V dc, 31 x 90 x 78.7 mm | Omron Automation CJ1W-DRM21
$ 1,312.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1W-DRM21.

JRH Electronics

Datasheet199 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-81.11%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Timer; Multi-function; Four-mode; Plug-in; Solid State; 24VAC; DPDT; .1min-10hr
Switch; part; pushbtn; 22mm; Rnd bzl; Proj; red btn; 2pos; Uses A22R mnt; lamp skt; LED
PLC, 24 VDC SUPPLY, 12X 24 VDC INPUTS, 8X TRANSISTOR OUTPUTS, NPN 0.3A, RTC
PanasonicFPG-XY64D2T
Fp Sigma Digital Expansion Unit 32 In/32 Npn Output |Panasonic FPG-XY64D2T
PanasonicAFP0RE32T
FP0R-E32T EXPANSION 16IN/16OUT, (P+N) SWITCHING/TRANSISTOR NPN, 4X10-PIN SOCKET BOARD (MIL
PanasonicFPG-PP12
High Performance PLC High Speed, High Capacity, And New Functions

Descriptions

Descriptions of Omron CJ1W-DRM21 provided by its distributors.

PLC I/O Module 2048 (Fixed Allocation) x I/O, 11 to 25 V dc, 31 x 90 x 78.7 mm | Omron Automation CJ1W-DRM21
Cj1 Devicenet Master |Omron Industrial Automation CJ1WDRM21
CJ1 Analog Unit For High-End, Sophisticated Applications
COMPOBUS/D (DEVICENET) MASTER AND SLAVE UNIT
DeviceNet master/slave, equipped w/remote I/O communications for Master and Slave functionality (fixed allocations or user-set allocations), controls for up to 32,000 points per Master, message communications
630764 Safety light guard, Type 4, PL e, hand protection (resolution 30 mm), protected field height 750 mm, supply voltage 24 V, connector M12, transmitter: 4-pin, receiver: 8-pin, connection cable not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1WDRM21
  • CJ1WDRM21*