Digital output module, 64-NPN (transistor sinking) output, 24/DC 0.3A max switching capacity, 16 points/1 common, Fujitsu connector, 4 word, 170 mA at 5DC max current consumption
631030 Safety light guard, Type 4, PL e hand protection (resolution 30 mm), protected field height 1800 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 12-