Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron CJ2M-MD211

PLC Expansion Module I/O 10 Input; 64 Output 5 to 24 V dc 95.4 x 20 x 83.8 mm

$ 561.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ2M-MD211.

Newark

Datasheet29 pages16 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-11.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Omron CJ2M-MD211 provided by its distributors.

PLC Expansion Module I/O 10 Input; 64 Output 5 to 24 V dc 95.4 x 20 x 83.8 mm
PULSE I/O MODULE, CTRL, 10KSTEPS, 24VDC; No. of Digital Inputs: -; No. of Digital Outputs: -; Product Range: CJ2M Series; SVHC: No SVHC (17-Dec-2015)
Pulse I/O Module for CJ2M, NPN with 10 inputs (four interrupt/quickresponse and two high-speed counter inputs) and 6 outputs (two pulse and two PWM outputs)
632029 Safety light guard, Type 3, PL d, hand protection (resolution 30 mm), protected field height 1500 mm without dead zone, supply voltage 24 V. Connector M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ2MMD211