Omron CJ1WOD263

Omron Automation CJ1W-OD263 PLC Expansion Module, 64 Transistor Output, CJ1W Series
$ 1,181.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1WOD263.

IHS

Datasheet36 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2022-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron CJ1WOD263 provided by its distributors.

Omron Automation CJ1W-OD263 PLC Expansion Module, 64 Transistor Output, CJ1W Series
Output Dc24V 64Pt Npn, Mil |Omron Industrial Automation CJ1WOD263
CJ1 Analog Unit For High-End, Sophisticated Applications
Digital output unit, 64 x transistor outputs, NPN, 0.3 A, 24 VDC, 2 x MIL40 connectors (not included)
OUTPUT UNIT, 64X TRANSISTOR OUTPUTS, NPN, 0.
CJ1W-OD263, OMRON INDUSTRIAL PRODUCTS
Digital output module, 64-NPN (transistor sinking) output, 24/DC 0.3A max switching capacity, 16 points/1 common, MIL connector, 4 word, 170 mA at 5DC max current consumption
631041 Safety light guard, Type 2, PL c, hand protection (resolution 30 mm), protected field height 450 mm. Features: Muting, blanking, cascading, absence of dead zones. Programming is possible via Software PSENoptConfigurator or directly on the light guard. Supply voltage 24 V, connection via 18-pin pigtail cable on M12 connector. Connector M12 transmitter: 5- pin, receiver: Blanking 12-pin, muting 12-

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1W-OD263