Omron B3W-9000-G1N

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
$ 2.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3W-9000-G1N.

Electro Sonic

Datasheet10 pages24 years ago
Datasheet10 pages24 years ago

IHS

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-23.22%

CAD Models

Download Omron B3W-9000-G1N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
PanasonicEVQP0D07K
Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 1.3N Thru-Hole Bulk
TE Connectivity1825966-1
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.274N, Solder Terminal, Panel Mount
NKK SwitchesJB15LPC
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),ILLUM, RED LED, NO CAP,0.05A,24VDC, STR PC

Descriptions

Descriptions of Omron B3W-9000-G1N provided by its distributors.

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight
24V(DC) Off-Mom SPST-NO 1.6N 1000000Cycles 50mA 250¦Ìm 10.2mm 10mm*10mm*10.2mm
SWITCH;TACTILE & JOG SWITCHES ILLUMINATED GRN LED WHITE CAP | Omron Electronic Components B3W-9000-G1N
SWITCH, TACTILE, SPST-NO, 50mA, THD Contacts:SPST-NO Operating Force:1.57N Contact Voltage DC Nom:24V Contact Current Max:50mA Actuation Type:Top Switch Terminals:Through Hole Circuitry:SPST-NO Operating Force Max:1.57N RoHS Compliant: Yes
SWITCH, ILLUMINATED, PCB, GREEN; Product Range:B3W-9 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Square Button; Actuating Force:160gf; Contact Rating:50mA at 24VDC; Switch Dime

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3W9000G1N