Omron B3W-9010-R1R

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3W-9010-R1R.

Official Datasheet41 years ago

Inventory History

3 month trend:
-0.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2009-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
PanasonicEVQP0D07K
Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 1.3N Thru-Hole Bulk
TE Connectivity1825966-1
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.274N, Solder Terminal, Panel Mount
NKK SwitchesJB15LPC
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),ILLUM, RED LED, NO CAP,0.05A,24VDC, STR PC

Descriptions

Descriptions of Omron B3W-9010-R1R provided by its distributors.

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
SWITCH TACTILE SPST-NO 0.05A 24V
24V(DC) Off-Mom SPST-NO 1.6N 1000000Cycles 50mA 250¦Ìm 10.2mm 12mm*12mm*10.2mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight
Tactile Switch, 0.05A, 24Vdc, Th, 160Gf; Product Range:B3W-9 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Square Button; Actuating Force:160Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:Ip00 Rohs Compliant: Yes |Omron Electronic Components B3W-9010-R1R

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3W9010R1R