TE Connectivity 1825966-1

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.274N, Solder Terminal, Panel Mount
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825966-1.

TE Connectivity

Datasheet30 pages18 years ago

Sager Electronics

element14 APAC

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.50%

CAD Models

Download TE Connectivity 1825966-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-02-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1825910-2
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Tape
PanasonicEVQP0D07K
Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 1.3N Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1825966-1 provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.274N, Solder Terminal, Panel Mount
SPST 50 mA Top Rectangular Extended Actuator Tactile Switch
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 24VDC 20000Cycles 1.3N Thru-Hole Loose
3.5x6 mm Tactile Switch Vertical 1.3 N 4.3 mm Rectangle Actuator Through Hole Bulk
Tactile Switch, Fsm Series, Top Actuated; |Alcoswitch Te Connectivity 1825966-1.
ALCOSWITCH, TACTILE SWITCH, PCB, SPST, RECT BLACK ACT, 1825966-1
TACTILE SWITCH, SPST-NO, 0.05A, 24V, TH; Product Range: FSMCH Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Rectangular Button; Actuating Force: 130gf; Contact Rating: 50mA at 24VDC
FSMCH=3.5 X 6.0 X 4.3 TACT SWITCH, HT Contact Current Rating: 50 mA Actuator Style: Rectangular Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Rectangular Actuator Copper Alloy | Part Number: 1825966-1 | Internal Number: 1825966-1 | Alias Number: FSMCH | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825966-1.
  • FSMCH