Omron A6SN-4101

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6SN-4101.

RS (Formerly Allied Electronics)

Datasheet4 pages15 years ago

TME

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-4.86%

CAD Models

Download Omron A6SN-4101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-06-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA04SBR
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K ComponentsTDA04H0SB1
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsSDA04H0SB
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube

Descriptions

Descriptions of Omron A6SN-4101 provided by its distributors.

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
OMRON ELECTRONIC COMPONENTS A6SN-4101 DIP / SIP Switch, SPST, DIP Unsealed, SMD, 25 mA, 24 VDC
4 WAY SURFACE MOUNT DIP SWITCH SPST, FLAT, SLIDE ACTUATOR
DIP Switches / SIP Switches 4P Knife-Edge, 2.3mm Slide SMT Flat-Act
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
Switch Dimensions L x W x H: 12.1 x 7.5 x 3.5 mm Temperature range: -30 ... +85 °C Actuation: Above, Flat Connection: SMD Contact material: Au Pitch: 2.54 mm Poles: 4
DIP SWITCH, 4, SPST, FLUSH SLIDE; No. of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:24V; Contact Current DC Max:25mA; Product Range:A6SN Series RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6SN4101