Omron A6ER-8101

Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 2.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6ER-8101.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Factory Futures

X-ON

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1998-07-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-02-28

Related Parts

Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBPA08B
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Grayhill78B08ST
Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBPA10B
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6ER-8101 provided by its distributors.

Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
PIANO DIP SWITCH-1SWITCHES 8PST MOMENTARY0.025A 24VDC THROUGH HOLE-RIGHT ANGLE
8 Way Through Hole DIP Switch 8P, PianoActuator
DIP Switches / SIP Switches Flat Actuated DIP Short Lever 8 pos.
SWITCH PIANO DIP SPST 25MA 24V
Piano Dip Switch, 1 Switches, SPST, On-off, Momentary, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Dip Switch; No. Of Circuits:8Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma; Product Range:A6Er Series Rohs Compliant: Yes |Omron Electronic Components A6ER-8101

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6ER8101