Grayhill 78B08ST

Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 2.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78B08ST.

Future Electronics

Datasheet2 pages11 years ago

JRH Electronics

element14

Newark

Master Electronics

Inventory History

3 month trend:
-53.07%

CAD Models

Download Grayhill 78B08ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.176
$ 1.792
Stock
74,191
171,463
Authorized Distributors
6
6
Mount
Through Hole
PCB, Through Hole
Contact Material
Brass
-
Contact Plating
Gold
Gold
Number of Positions
8
8
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
150 mA
4 A
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Grayhill76PSB08
Switch DIP OFF ON SPST 8 Piano 0.15A 30VDC PC Pins 20000Cycles/Switch 2.54mm Thru-Hole Tube
C&K ComponentsBPA08B
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Grayhill76PSB08ST
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
C&K ComponentsSD08H0B
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD08H1B
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 78B08ST provided by its distributors.

Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
GRAYHILL 78B08ST DIP / SIP Switch, 78 Series, SPST, Through Hole, 8 Circuits, DIP Sealed, 30 VDC
SWITCH, DIP, SPST,8POS, RAISED SLIDE,150MA 30VDC, PCB MNT, TAPE SEAL
8 30V(DC) 2000Cycles 2000Cycles 150mA DIP Through hole mounting 22.35mm(Length)*8mm(height)
DIP Switch SPST raised slide 8 position tape se
78 Series Raised Slide SPST 8 Position Through Hole DIP Switch
DIP Switches / SIP Switches DIP Switch SPST 8 Po s Tape Seal
Slide Dip Switch, 8 Switches, SPST, Latched, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Transfer DIP Switch 8 Position Thru-Hole Mount
SWITCH SLIDE DIP SPST 150MA 30V
SWITCH, SPST, 8 POS, RAISED SLIDE; No. of Circuits:8Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:30VDC; Contact Current DC Max:150mA; Product Ran

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78-B08ST