Omron A6ER-5104

Switch DIP OFF ON SPST 5 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 1.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6ER-5104.

element14 APAC

Datasheet2 pages10 years ago

Farnell

TME

RS (Formerly Allied Electronics)

X-ON

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1998-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

OmronA6E5104
Switch DIP ON OFF SPST 5 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
OmronA6E5101
Switch DIP OFF ON SPST 5 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 5 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBPA04B
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, Solder Terminal, Through Hole-straight
C&K ComponentsBPA05B
Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA05H1BD
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6ER-5104 provided by its distributors.

Switch DIP OFF ON SPST 5 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
PIANO DIP SWITCH-1SWITCHES 5PST MOMENTARY0.025A 24VDC THROUGH HOLE-RIGHT ANGLE
Piano Switch,STRAIGHT,5PST,ON-OFF,Number Of Positions:2,PC TAIL Terminal,PCB Hole Count:10
DIP Switches / SIP Switches DIP SWITCH
OMRON ELECTRONIC COMPONENTS A6ER5104 DIP / SIP Switch, A6E / A6ER Series, SPST, DIP Unsealed, Through Hole, 25 mA, 24 VDC
Piano Dip Switch, 1 Switches, SPST, On-off, Momentary, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Dip Switch; No. Of Circuits:5Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma; Product Range:A6Er Series Rohs Compliant: Yes |Omron Electronic Components A6ER-5104

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6ER5104