C&K Components BPA05B

Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BPA05B.

Farnell

Datasheet3 pages10 years ago

Future Electronics

Sager Electronics

Electro Sonic

element14

Inventory History

3 month trend:
+34.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

C&K ComponentsSDA05H1BD
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA05H0BD
Switch DIP OFF ON SPST 5 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA05H0B
Switch DIP OFF ON SPST 5 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
CTS Components206-5
Switch DIP OFF ON SPST 5 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Top Slide 0.03A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
CTS Components209-4LPST
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of C&K Components BPA05B provided by its distributors.

Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
BD Series SPST 5 Position Side Actuated Through Hole DIP Switch
5 1000Cycles 1000Cycles 100mA DIP TH 14.61mm L × 7.3mm H
DIP SWITCH, SPST, 0.1A, 5VDC, 5POS, THT; No. of Circuits:5Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:5V; Contact Curren 34AH6848
DIP Switch; Series:BPA; Circuitry:SPST; No. of Switch Positions:5; Actuator Style:Side; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Contact Current Max:100mA; Mounting Type:PC Board; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA05-B
  • BPA05B..