Omron A22NW-2RM-TGA-G101-GD

Assm, Sel, Mtl Bzl, Gren, 2 No |Omron Industrial Automation A22NW-2RM-TGA-G101-GD
$ 32.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NW-2RM-TGA-G101-GD.

IHS

Datasheet104 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 32.355
$ 37
Stock
100
100
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron A22NW-2RM-TGA-G101-GD provided by its distributors.

Assm, Sel, Mtl Bzl, Gren, 2 No |Omron Industrial Automation A22NW-2RM-TGA-G101-GD
Rotary Switch, 2 Positions, DPST, Latched, 8A, 24VDC, Snap On Terminal, Knob Type Actuator, Panel Mount
ASSM, SEL, MTL BZL, GREN, 2 NO A22NW2RMTGAG101GD
SWITCH SELECT 2POS DPST-NO 10A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NW2RMTGAG101GD