Omron A22NW-2MM-TGA-G101-GD

Switch, Selector, Illum, 2 Pos, Man Rst, Br Mtl Bzl, Green, 2 No, 120 VAC
$ 37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NW-2MM-TGA-G101-GD.

IHS

Datasheet100 pages3 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 37
$ 32.355
Stock
100
100
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2018-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron A22NW-2MM-TGA-G101-GD provided by its distributors.

SWITCH, SELECTOR, ILLUM, 2 POS, MAN RST, BR MTL BZL, GREEN, 2 NO, 120 VAC
Rotary Switch, 2 Positions, DPST, Latched, 8A, 24VDC, Snap On Terminal, Knob Type Actuator, Panel Mount
ASSM, SEL, BM BZL, GREN, 2 NO A22NW2MMTGAG101GD
A22NW-2MM-TGA-G101-GD, OMRON INDUSTRIAL PRODUCTS
SWITCH SELECT 2POS DPST 10A 120V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NW2MMTGAG101GD