Omron A22NL-MPA-TGA-G100-GC

Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
$ 22.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NL-MPA-TGA-G100-GC.

IHS

Datasheet100 pages3 years ago
Datasheet104 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 22.003
$ 19.83
Stock
198
19,204
Authorized Distributors
6
3
Throw Configuration
SPST
SPST
Contact Plating
-
-
Housing Material
-
-
Termination
-
Screw
Current Rating
-
8 A
Voltage Rating (DC)
-
24 V
Illumination Type
-
LED
Illumination Color
-
-
Mechanical Life
-
500 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2018-05-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Omron A22NL-MPA-TGA-G100-GC provided by its distributors.

Pushbutton Switch, SPST, Latched, 8A, 24VDC, Snap On Terminal, Panel Mount
PUSHBUTTON A22NL Ø22, BEZEL BRUSHED METAL, PROJECTED, ALTERNATE, CAP COLOR TRANSPARENT GREE...
PUSHBUTTON, ILLUM, MAINT, PROJECTED, BRUSHED METAL BEZEL, GREEN, 1 NO
Pushbutton Switches Assm, Prj, BM Bzl, Gren, 1 NO
A22NL-MPA-TGA-G100-GC, OMRON INDUSTRIAL PRODUCTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NLMPATGAG100GC