OKW Enclosures M5506110

Enclosure, Unicase, Ip40, Instrument, 134.5 Mm, 474 Mm, 300 Mm, Aluminium, Grey Rohs Compliant: Yes |Metcase M5506110
$ 154.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for OKW Enclosures M5506110.

element14 APAC

Datasheet3 pages20 years ago

Inventory History

3 month trend:
-43.68%

Related Parts

Hammond519-0920
enclosure - aluminum PANEL/CASE (13.7 x 6.9 x 3.78) Hammond PN 519-0920 : UPC [623980965420] Color: Gray
Weidmuller9529260000
KLIPPON Empty Enclosure 100mm x 350mm x 160mm Aluminum Silver Grey
FAN TOP, PRE-WIRED 10 IN. EXHAUST FAN TOP PANEL, GRAY, 31.5 IN., DIECAST ALUMINU
FAN TOP, PRE-WIRED 10 IN. EXHAUST FAN TOP PANEL, LT GRAY, 23.63 IN.,DIECAST ALUM
Bud IndustriesPA-1109-MG
PANEL, RACK, 19 IN., 15.75 IN., ALUMINUM, METALLIC TEXTURED, 0.125 IN., 8
Bud IndustriesPA-1142-MG
Showcase Metal Electronics Box Blue BB-1806-RB, Showcase Metal Electronics Box Blue (9.9 X 8.3 X 11 In)

Descriptions

Descriptions of OKW Enclosures M5506110 provided by its distributors.

Enclosure, Unicase, Ip40, Instrument, 134.5 Mm, 474 Mm, 300 Mm, Aluminium, Grey Rohs Compliant: Yes |Metcase M5506110
CASE, ALUMINIUM, 134.5X474X300MM; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 134.5mm; External Width - Metric: 474mm; External Depth - Metric: 300mm; IP Rating: IP40; Body Colour: Grey;

Manufacturer Aliases

OKW Enclosures has several brands around the world that distributors may use as alternate names. OKW Enclosures may also be known as the following names:

  • OKW
  • ROLEC
  • METCASE
  • OKW ENCLOSURES INC
  • OKW Gehaeusesysteme
  • OKW Gehäuse Systeme
  • OKW ENCL