Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 519-0920

Hammond 519-0920 Sloped Enclosure 180x350x100/51mm 2-Tone Grey
$ 39.066
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 519-0920.

Master Electronics

Datasheet1 page12 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-4.61%

Related Parts

Hammond1441-28
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 16X8X3IN, 1441SERIES
Hammond1441-24
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 12X8X3IN, 1441SERIES
Hammond1454P
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, GRAY, 10X5X3.5 IN, RM SERIES
Bud IndustriesPC-11482-A
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,10X2.36X0.07 IN, PLASTICASE STYLE D
Bud IndustriesPC-11482-LGA
BUD Plasticase Style D Plastic Case Gray (2.6 X 10.2 X 7.1 In) Item Number : PC-11482-LGA
Bud IndustriesJBH-4961-KO
Enclosure, Junction Box, Steel, Gray; |Bud Industries JBH-4961-KO

Descriptions

Descriptions of Hammond 519-0920 provided by its distributors.

Hammond 519-0920 Sloped Enclosure 180x350x100/51mm 2-Tone Grey
enclosure - aluminum PANEL/CASE (13.7 x 6.9 x 3.78) Hammond PN 519-0920 : UPC [623980965420] Color: Gray
Light Gray/Satin Gray Steel Sloped Console Enclosure
Enclosure Aluminum 13.7 x 6.9 x 3.78 Inch Gray
519 SLOPED FRONT CONSOLE, GREY, ALUMINUM, STEEL, 350 X 180 X 100
CONSOLE STL GRAY 7.09"L X 13.8"W
CASE, CONSOLE; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 96mm; External Width - Metric: 348mm; External Depth - Metric: 175mm; IP Rating: IP30; Body Colour: Grey; NEMA Rating: -; Extern

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM