OKW Enclosures M5502119

Enclosure, Unicase, Ip40, Instrument, 90 Mm, 260 Mm, 250 Mm, Aluminium, Black Rohs Compliant: Yes |Metcase M5502119
$ 92.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for OKW Enclosures M5502119.

element14 APAC

Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

Related Parts

Hammond1550JBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,10.83X6.89X2.46 IN, IP54,1550 SERIES
Hammond1550NBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,9.85X9.85X3.82 IN, IP54,1550 SERIES
Hammond1550WJBK
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Black IP66
Bud IndustriesCU-5478-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 7.5X7.5X2.62 IN, ECONOBOX SERIES
Bud IndustriesCU-4478-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 7.5X7.5X2.62 IN, ECONOBOX SERIES
Bud IndustriesSC-12101
Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series

Descriptions

Descriptions of OKW Enclosures M5502119 provided by its distributors.

Enclosure, Unicase, Ip40, Instrument, 90 Mm, 260 Mm, 250 Mm, Aluminium, Black Rohs Compliant: Yes |Metcase M5502119
ALUMINUM INSTRUMENT CASE, BLACK, 260 X250 X 90MM
CASE, ALMNM, BLK, 90X260X250MM; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 90mm; External Width - Metric: 260mm; External Depth - Metric: 250mm; IP Rating: IP40; Body Colour: Black; NEM

Images

Manufacturer Aliases

OKW Enclosures has several brands around the world that distributors may use as alternate names. OKW Enclosures may also be known as the following names:

  • OKW
  • ROLEC
  • METCASE
  • OKW ENCLOSURES INC
  • OKW Gehaeusesysteme
  • OKW Gehäuse Systeme
  • OKW ENCL