Bud Industries SC-12101

Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series
$ 71.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SC-12101.

Electro Sonic

Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.38%

Related Parts

Hammond1550NBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,9.85X9.85X3.82 IN, IP54,1550 SERIES
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 10X8.3X3 IN, VENTED,1456SERIES
Hammond1550WNBK
Watertight Die Cast Enclosure 1550 250x250x101.3mm Die-Cast Aluminium Black IP66
Bud IndustriesKB-13202
Gray Texture Aluminum Keyboard Enclosure
Bud IndustriesCS-11206-BT
Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series
Bud IndustriesNHC-14153
Bud Industries NHC-14153 Aluminum Chassis Enclosure, 3.5x8.5x8 in, ValuLine, ValuLine Series

Descriptions

Descriptions of Bud Industries SC-12101 provided by its distributors.

Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series
Aluminum Enclosure with Mounting Flanges Black AN-2857-AB, Aluminum Enclosure with Mounting Flanges Black (8.8 X 5.8 X 2.2 In)
ENCLOSURE, INSTRUMENT, ALUMINIUM, BLACK; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 83mm; External Width - Metric: 303mm; External Depth - Metric: 254mm; IP Rating: -; Body Color: Black

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC-12101.
  • SC12101