OKW Enclosures A8045150

Enclosure, Excludes Lid, Duroplastic, Potting Box, 15.01 Mm, 30.1 Mm, 45.11 Mm, Thermoplastic Rohs Compliant: Yes...
$ 3.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for OKW Enclosures A8045150.

Newark

Datasheet2 pages16 years ago
Datasheet4 pages24 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-33.02%

Related Parts

Hammond1551GBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551NBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.38X1.38X0.59 IN, 1551 SERIES
Hammond1551FBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.59 IN, 1551 SERIES
Bud IndustriesCU-18420-B
Bud Industries CU-18420-B Snap Utility Box, Black, 1.4x2x0.9 in, CU Snap Series
Bud IndustriesHH-3490
ENCLOSURE, ABS, UL94V-O, MOLDED-IN RING, KEYRING, BLACK,2.10X1.30X.58,GRABBER STYLE
SerpacC2,BK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 1.9X1.25X0.5 IN, C-SERIES

Descriptions

Descriptions of OKW Enclosures A8045150 provided by its distributors.

Enclosure, Excludes Lid, Duroplastic, Potting Box, 15.01 Mm, 30.1 Mm, 45.11 Mm, Thermoplastic Rohs Compliant: Yes |Okw/enclosures A8045150
BOX, POTTING, 45X30X15MM; Enclosure Type: Potting Box; Enclosure Material: Thermoplastic; External Height - Metric: 15.01mm; External Width - Metric: 30.1mm; External Depth - Metric: 45.11mm; IP Rating: -; Body Colour: Black; N
Enclosure Material = Duroplastic / Protection Rating = IP00 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 30 / External Depth mm = 45 / External Height mm = 15 / Internal Width mm = 27.8 / Internal Depth mm = 42.8 / Internal Height mm = 13.85 / Series = POTTING BOX

Manufacturer Aliases

OKW Enclosures has several brands around the world that distributors may use as alternate names. OKW Enclosures may also be known as the following names:

  • OKW
  • ROLEC
  • METCASE
  • OKW ENCLOSURES INC
  • OKW Gehaeusesysteme
  • OKW Gehäuse Systeme
  • OKW ENCL