Ohmite TWW5J3R0E

Fixed Resistor, Wire Wound, 5W, 3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWW5J3R0E.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-8.71%

CAD Models

Download Ohmite TWW5J3R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteTWW5J3R3E
Fixed Resistor, Wire Wound, 5W, 3.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW5J2R7E
Fixed Resistor, Wire Wound, 5W, 2.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J3R3E
Fixed Resistor, Wire Wound, 3W, 3.3ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity1-1623788-4
Fixed Resistor, Wire Wound, 5W, 3.3ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP3-1623795-5
Fixed Resistor, Wire Wound, 5W, 3.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3R00
Fixed Resistor, Carbon Film, 0.25W, 3ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TWW5J3R0E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 3 OHMS, PWR-RTG 5W, TOL 5%, RADIAL, CERAMIC HOUSED
Res Wirewound 3 Ohm 5% 5W ±400ppm/°C Ceramic RDL
RES, 3R, WIREWOUND, RADIAL LEADED;
3¦¸ ¡À5% 5W ¡À400ppm/¡æ 12.5mm*9mm*26mm
TWW5J3R0E, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 3OHM, 5W, 5%; Resis; RESISTOR, WIREWOUND, 3OHM, 5W, 5%; Resistance:3ohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:350V; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 2 - 1 year
Wirewound Resistor, 3 Ohm, 5W, 5%; Rango De Producto:Serie Tww; Resistencia:3Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 5%; Tensión Nominal:350V; Tipo De Resistencia:Radial Leaded; Tipo De Elemento Resistivo:Bobinado |Ohmite TWW5J3R0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV