Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TWW5J2R7E

Fixed Resistor, Wire Wound, 5W, 2.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.432
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWW5J2R7E.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-96.57%

CAD Models

Download Ohmite TWW5J2R7E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteTWW3J2R7E
Fixed Resistor, Wire Wound, 3W, 2.7ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2.7ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-9
Fixed Resistor, Wire Wound, 7W, 2.7ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 2.7 Ohm 5% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R
TE ConnectivityROX1SJ2R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7Ohm 1W
TE ConnectivityROX3SJ2R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7Ohm 3W

Descriptions

Descriptions of Ohmite TWW5J2R7E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR TWW 0.492Lx0.354W 12.50mmx9.00mm 5W 2.7Ohm ±400ppm/C
RESISTOR, WIREWOUND, 2.7 OHM, 5W, 5%; Re; RESISTOR, WIREWOUND, 2.7 OHM, 5W, 5%; Resistance:2.7ohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:350V; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 2 - 1 year

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV