
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | TWM5J820E | 0 | 1 | Box | 10h | |||||||
| Onlinecomponents.com | TWM5J820E | 0 | 1250 | Bulk | ||||||||
| Galco | TWM5J820E | 0 | 500 | 9h | ||||||||
| Master Electronics | TWM5J820E | 0 | 1250 | |||||||||
| RS (Formerly Allied Electronics) | TWM5J820E | 0 | 5K | Bulk | 22h |
Download Ohmite TWM5J820E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite TWM5J820E provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: