
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | TWM10J1K5E | 1,436 | 10 | |||||||||
| Arrow Electronics | TWM10J1K5E | 1,436 | 1 | |||||||||
| RFMW | TWM10J1K5E | 0 | 1 | Box | 7h | |||||||
| TTI | TWM10J1K5E | 0 | 5100 | Bulk | 8h | |||||||
| Galco | TWM10J1K5E | 0 | 300 | 5h |
Download Ohmite TWM10J1K5E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite TWM10J1K5E provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: