TE Connectivity ROX2SJ1K5

Fixed Resistor, Metal Oxide Film, 2W, 1500ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ1K5.

Master Electronics

Datasheet7 pages7 years ago
Datasheet2 pages18 years ago
Datasheet6 pages12 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago
Datasheet8 pages4 years ago

element14 APAC

Sager Electronics

TE Connectivity

TME

Inventory History

3 month trend:
-25.14%

CAD Models

Download TE Connectivity ROX2SJ1K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.066
Stock
224,093
8,580
Authorized Distributors
6
2
Resistance
1.5 kΩ
1.5 kΩ
Mount
Axial, Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
-
Power Rating
2 W
-
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE ConnectivityROX1SJ1K5
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.5kOhm 1W
TE Connectivity / AMP2-1625892-3
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.5kOhm 3W
Stackpole ElectronicsRSF2JT1K50
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.5kOhm 2W
TE ConnectivityCFR200J1K5
Fixed Resistor, Carbon Film, 2W, 1500ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1K50
Res Carbon Film 1.5K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT1K50
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ1K5
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.5kOhm 1W
Fixed Resistor, Metal Film, 2W, 1500ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1625892-3
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 1.5kOhm 3W
Fixed Resistor, Metal Film, 1W, 1500ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JR-52-1K5
CFR Series 0.5 W 1.5 kO ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor

Descriptions

Descriptions of TE Connectivity ROX2SJ1K5 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 1500ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 1.5kOhm ±350ppm/C
RESISTOR, METAL OXIDE, RES 1.5 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
RES, 1K5, 5%, 2W, AXIAL, METAL OXIDE; Resistance:1.5kohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
Through-Hole Resistors, Power Resistor, 5.5 x 16 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class 1kΩ – 1MΩ, 1.5K Ω, Neohm ROX
2W SM M/OX 5% 1K5 Resistance Value: 1.5K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 1.5K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ1K5 | Internal Number: 2-1625890-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625890-3