Ohmite TK20PR040JE

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.04ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 5.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TK20PR040JE.

IHS

Datasheet1 page13 years ago

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite TK20PR040JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-05-31

Related Parts

Res Thick Film 0.04 Ohm 5% 25W ±100ppm/C Molded TO-220 RDL Automotive Tube
Res Thick Film 0.036 Ohm 5% 25W ±100ppm/C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Strip, 5W, 0.04ohm, 0.4472V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Ohmite12FR040E
RESISTOR, WIREWOUND, RES 0.04 OHM, PWR-RTG 2W, TOL 1%,AXIAL, SILICONE COAT, CURR-SENSE
Fixed Resistor, Metal Strip, 5W, 0.04ohm, 0.4472V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 1W, 0.04ohm, 0.2V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TK20PR040JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.04ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Thick Film 0.04 Ohm 5% 20W ±300ppm/°C Molded TO-220 RDL Thru-Hole
RESISTOR;THICK FILM;RES 0.04 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
RESISTOR, TX220 20W R04; Power Rating:20W; Resistance:0.04ohm; Tolerance, Resistance:± 5%; Series:TK; Operating Temperature Range:+150°C; Resistor Element Type:Thick Film; Temperature Coefficient:± 300ppm/°C; Case Style:Radial; External Length / Height:17.8mm; External Depth:4.5mm; Width, External:10mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TK20PR040JE.