Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 12FR040E

Resistor, Wirewound, Res 0.04 Ohm, Pwr-rtg 2W, Tol 1%, Axial, Silicone Coat, Curr-sense
$ 1.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 12FR040E.

Inventory History

3 month trend:
-2.37%

CAD Models

Download Ohmite 12FR040E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ohmite12FR040
Fixed Resistor, Wire Wound, 2W, 0.04ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite13FR040E
RES, R04, 1%, 3W, WIREWOUND, AXIAL; Available until stocks are exhausted
Ohmite13FR040
Fixed Resistor, Wire Wound, 3W, 0.04ohm, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.04ohm, 0.4472V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 1W, 0.04ohm, 0.2V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.04ohm, 0.4472V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 12FR040E provided by its distributors.

RESISTOR, WIREWOUND, RES 0.04 OHM, PWR-RTG 2W, TOL 1%,AXIAL, SILICONE COAT, CURR-SENSE
Fixed Resistor, Wire Wound, 2W, 0.04ohm, 1% +/-Tol, Through Hole Mount
40mΩ ±1% 2W ±50ppm/℃ Plugins Through hole mounting 10.6mm(Length)
Res Wirewound 0.04 Ohm 1% 2W Silicone AXL
RES, R04, 1%, 2W, WIREWOUND, AXIAL;
Current Sense Resistors 2watts 0.04OHMS 1%
RESISTOR, .04 OHM, 2 WATT, RoHS
2W 10 SERIES .04 OHM 1% Current Sense
12FR040E, OHMITE MANUFACTURING
CURRENT SENSE RESISTOR, 0.04 OHM, 2W, 1%; Resistance:0.04ohm; Product Range:10 Series; Power Rating:2W; Resistor Technology:Wirewound; Resistor Case / Package:Axial Leaded; Resistance Tolerance:± 1%; 64K7862

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV