Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay LVR05R0400FE12

Fixed Resistor, Metal Strip, 5W, 0.04ohm, 0.4472V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for LVR05R0400FE12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR05R0400FE12.

IHS

Datasheet4 pages6 years ago

Newark

X-ON

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-26
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-05-22
LTD Date2021-11-22

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.04ohm, 0.2V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Metal Strip 0.04 Ohm 1% 3W Molded AXL Thru-Hole Bulk
Ohmite12FR040E
RESISTOR, WIREWOUND, RES 0.04 OHM, PWR-RTG 2W, TOL 1%,AXIAL, SILICONE COAT, CURR-SENSE
Ohmite13FR040E
RES, R04, 1%, 3W, WIREWOUND, AXIAL; Available until stocks are exhausted
Ohmite12FR040
Fixed Resistor, Wire Wound, 2W, 0.04ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite600HR036E
Fixed Resistor, Metal Strip, 0.1W, 0.036ohm, 3% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay LVR05R0400FE12 provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.04ohm, 0.4472V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
LVR Series Ø 23.50 x 8.38 mm 0.04 Ohm 5 W ±1 % ±250 ppm/°C Wirewound Resistor
Res Metal Strip 0.04 Ohm 1% 5W Molded AXL Thru-Hole Bulk
Current Sense Power Resistor; Power Rating:5W; Resistance:0.04ohm; Resistance Tolerance:± 1%; Series:LVR; Operating Temperature Range:-65°C to +275°C; Resistor Element Material:Wirewound; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric