TE Connectivity ER581R0JT

Fixed Resistor, Wire Wound, 7W, 1ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER581R0JT.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages17 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.62%

CAD Models

Download TE Connectivity ER581R0JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1-1623746-3
Fixed Resistor, Wire Wound, 3W, 1ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-6
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity2-1625890-7
Fixed Resistor, Metal Oxide Film, 2W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1R00
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R00
Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT1R00
Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
VISHAY AC05000001008JAC00 Through Hole Resistor, 1 ohm, Axial Leaded, 5 W,5%, AC Series
Axial FIXED RESISTOR G200 0.224Diax0.512L 5.70mmx13.00mm 4W 1Ohm 100/ +180ppm/C
TE Connectivity1-1623714-1
Fixed Resistor, Wire Wound, 4W, 1ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
TE ConnectivityC101R0JL
Fixed Resistor, Wire Wound, 10W, 1ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-6
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER581R0JT provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 1ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 1 OHMS, PWR-RTG 6 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 1 Ohm 5% 7W Conformal Coated AXL Medical Ammo
Wirewound Resistors - Through Hole ER58 1R0 5% AMMO
1Ω ±5% 7W 0ppm/℃~60ppm/℃ Plugins wire mounting 22.2mm(Length)
Er58 1R0 5% Ammo; |Te Connectivity Amp 1-1623750-1
Silicone Coated Wirewound Power Resistors
Special Order: ER58 1R0 5% AMMO Resistance Value: 1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 1 Ω Wire Wound Power Resistor 5 % | Part Number: ER581R0JT | Internal Number: 1-1623750-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623750-1