Ohmite TGHLV25R0JE

Res Thick Film 25 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
$ 45.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TGHLV25R0JE.

IHS

Datasheet2 pages4 years ago

Sager Electronics

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+11.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OhmiteL225J25RE
Res Wirewound 25 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J25R
Res Wirewound 25 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL175J25RE
Res Wirewound 25 Ohm 5% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite TGHLV25R0JE provided by its distributors.

Res Thick Film 25 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
Fixed Resistor, Metal Glaze/Thick Film, 200W, 25ohm, 500V, 5% +/-Tol, Chassis Mount
RESISTOR;THICK FILM;RES 25 OHMS;PWR-RTG 200 W;TOL 5%;SMT;SOT-227;HEAT SINK
SMD Power Resistors 200WATT 25 ohm 5% SOT227
25¦¸ ¡À5% 200W ¡À250ppm/¡æ SOT-227-2 38.1mm*24.9mm*12.26mm
RESISTOR, 25 OHM, 200 WATT, +/-5pct.
TGHLV25R0JE, OHMITE MANUFACTURING
RES, 25R, 5%, 200W, THICK FILM;
RESISTOR, POWER, THICK FILM, 2
RS APAC
Thick Film Resistor, 25 Ohm, 200W, 5%; Rango De Producto:Serie Tgh; Resistencia:25Ohm; Potencia Nominal:200W; Tolerancia De Resistencia:± 5%; Tipo De Elemento Resistivo:Película Gruesa; Tensión Nominal:500V; Núm. De Contactos:2 |Ohmite TGHLV25R0JE
RESISTOR SOT-227 200W 25R 5%; Resistance:25ohm; Product Range:TGH Series; Power Rating:200W; Resistance Tolerance:± 5%; Resistor Terminals:Screw; Voltage Rating:500V; Resistor Element Material:Thick Film; Temperature Coefficient:± 250ppm/°C; SVHC:No SVHC (15-Jan-2018); External Depth:12mm; External Length / Height:38.1mm; External Width:24.9mm; No. of Pins:2Pins; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Resistor Case Style:SOT-227; Resistor Mounting:Panel

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TGHLV25R0JE.