Ohmite TCH35PR470JE

Fixed Resistor, Metal Glaze/Thick Film, 35W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 10.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TCH35PR470JE.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Mouser

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Ohmite TCH35PR470JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 510m Ohm 5% 35W TO-220 RDL Thru-Hole Tube
Fixed Resistor, Metal Glaze/Thick Film, 35W, 0.51ohm, 350V, 5% +/-Tol, Through Hole Mount
TAH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% 100ppm/C 470mOhm 20W
TO-220-2 FIXED RESISTOR RTO 50 0.398Lx0.177W 10.10mmx4.50mm 50W 500mOhm ±150ppm/C
TE Connectivity2-1623809-7
Fixed Resistor, Thin Film, 20W, 0.47ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 0.47ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TCH35PR470JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 35W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 0.47 Ohm 5% 35W ±700ppm/C Molded TO-220 RDL
35W HEATSINK RESISTOR 5% TO220 | Ohmite TCH35PR470JE
TO-220 Power Resistors 35watts 0.47ohms 5%
RES, R470, 5%, 35W, THICK FILM;
TCH35PR470JE, OHMITE MANUFACTURING
Resistor, Thick Film, 0.47 Ohm, 35W, 5%; Resistance:0.47Ohm; Product Range:Tch Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Qualification:- Rohs Compliant: Yes |Ohmite TCH35PR470JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV