What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TAH20PR470JE

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount, 4112
$ 8.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TAH20PR470JE.

Farnell

Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

CAD Models

Download Ohmite TAH20PR470JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-09-01
LTD Date2025-12-31

Related Parts

TAH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% 100ppm/C 510mOhm 20W
RES 0.47 OHM 20W 5% TO220 / 470 mOhms ±5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Fixed Resistor, Wire Wound, 1W, 0.47ohm, 0.6856V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1623809-7
Fixed Resistor, Thin Film, 20W, 0.47ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 2.168V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.5ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TAH20PR470JE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount, 4112
Res Thick Film 0.47 Ohm 5% 20W Molded TO-220 RDL Tube
20W HEATSINK RESISTOR 5% TO220 | Ohmite TAH20PR470JE
Thick Film Resistors - Through Hole 20watt .47ohm 5% High Power
RESISTOR, .47 OHM, 20 WATT, HEAT,
TAH20PR470JE, OHMITE MANUFACTURING
Res, 0R47, 20W, To-220, Thick Film; Resistance:0.47Ohm; Product Range:Tah Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TAH20PR470JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV