What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1623809-7

Fixed Resistor, Thin Film, 20W, 0.47ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1623809-7.

IHS

Datasheet1 page16 years ago

Master Electronics

TE Connectivity

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-30
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-06-29
LTD Date2018-09-30

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.5ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 470mOhm ±200ppm/C
TE ConnectivityLR1LJR47
Res Metal Film 0.47 Ohm ±5% 1/2W ±200ppm/C Conformal AXL Thru-Hole Ammo Pack
TE Connectivity / AMP4-1623750-9
Fixed Resistor, Wire Wound, 7W, 0.47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JTR470
Fixed Resistor, Metal Oxide Film, 2W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JTR470
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 470mOhm 1W
TE Connectivity / AMP2-1623789-3
Fixed Resistor, Wire Wound, 7W, 0.47ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5R47J
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
Stackpole ElectronicsTR20JBXR500
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.5ohm, 350V, 5% +/-Tol, Surface Mount
Stackpole ElectronicsTR50JBXR500
Fixed Resistor, Metal Glaze/thick Film, 50W, 0.5ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2-1623809-7 provided by its distributors.

Fixed Resistor, Thin Film, 20W, 0.47ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Thin Film 0.47 Ohm 5% 20W ±250ppm/°C Molded TO-220 RDL Thru-Hole Bag
Metal Film Resistors - Through Hole MPR20 R47 5% 250PPM
RES, 0R47, 5%, 2W, TO-220, METAL FILM; Resistance: 0.47ohm; Product Range: MPR Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: TO-220; Voltage Rating: 500V; Resistor Element Material: Metal Film; Temp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPR20HR47J