Ohmite TBH25PR075JE

TO-220-2 Fixed Resistor Tbh 0.402LX0.187W 10.20MMX4.75MM 25W 75MOHM ±200PPM/C
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TBH25PR075JE.

IHS

Datasheet2 pages9 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite TBH25PR075JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0.075 Ohm 5% 20W ±300ppm/°C Molded TO-220 RDL Thru-Hole
RESISTOR;THICK FILM;RES 0.68 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 68mOhm ±700ppm/C
Stackpole ElectronicsMPR5JB75L0
Fixed Resistor, 5W, 0.075ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR3JT80L0
Res Metal Film 0.08 Ohm 5% 3W ±50ppm/C to ±400ppm/C Molded AXL T/R
Stackpole ElectronicsMR3FT75L0
Fixed Resistor, Metal Strip, 3W, 0.075ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TBH25PR075JE provided by its distributors.

TO-220-2 FIXED RESISTOR TBH 0.402Lx0.187W 10.20mmx4.75mm 25W 75mOhm ±200ppm/C
RESISTOR;THICK FILM;RES 0.075 OHMS;PWR-RTG 25 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Res Thick Film 0.75 Ohm 5% 25W ±100ppm/°C Molded TO-220 RDL Tube
RESISTOR, THICK FILM, 0.075OHM, 25W, 5%;; RESISTOR, THICK FILM, 0.075OHM, 25W, 5%; Resistance:0.075ohm; Resistance Tolerance:± 5%; Power Rating:25W; Voltage Rating:350V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220
Thick Film Resistor, 0.075 Ohm, 25W, 5%; Resistance:0.075Ohm; Product Range:Tbh Series; Power Rating:25W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Qualification:-Rohs Compliant: Yes |Ohmite TBH25PR075JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV