Vishay RTO020FR0680JTE3

Resistor; Thick Film; Res 0.68 Ohms; Pwr-rtg 20 W; Tol 5%; Radial; TO-220; Heat Sink
$ 8.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RTO020FR0680JTE3.

Newark

Datasheet5 pages8 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 68mOhm ±700ppm/C
RESISTOR;THICK FILM;RES 0.068 OHMS;PWR-RTG 50 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Fixed Resistor, Metal Strip, 5W, 0.062ohm, 0.5568V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite15FR070E
RES, R07, 1%, 5W, WIREWOUND, AXIAL; Available until stocks are exhausted
Ohmite12FR070E
Axial FIXED RESISTOR 10 0.094Diax0.417L 2.40mmx10.60mm 2W 70mOhm 50ppm/C
Ohmite13FR070E
Axial FIXED RESISTOR 10 0.205Diax0.571L 5.20mmx14.50mm 3W 70mOhm 50ppm/C

Descriptions

Descriptions of Vishay RTO020FR0680JTE3 provided by its distributors.

RESISTOR;THICK FILM;RES 0.68 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
RTO Series Ø 10.1 x 4.5 mm 0.068 Ohm 20 W ±5 % ±150 ppm/°C Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.068ohm, 250V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, 4018
RESISTOR, THICK FILM PWR, 0.068 OHM 20W 5%
68m¦¸ ¡À5% 20W ¡À700ppm/¡æ TO-220-2 10.1mm*4.5mm*15.4mm
RESISTOR, THICK FILM PWR, 0.068 OHM 20W; RESISTOR, THICK FILM PWR, 0.068 OHM 20W 5%; Resistance:0.068ohm; Resistance Tolerance:± 5%; Power Rating:20W; Voltage Rating:250V; Temperature Coefficient:± 700ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric