Vishay LTO050FR0680JTE3

TO-220-2 Fixed Resistor Lto 50 0.409LX0.126W 10.40MMX3.20MM 50W 68MOHM ±700PPM/C
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO050FR0680JTE3.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay LTO050FR0680JTE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Strip, 5W, 0.062ohm, 0.5568V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite15FR070E
RES, R07, 1%, 5W, WIREWOUND, AXIAL; Available until stocks are exhausted
Ohmite12FR070E
Axial FIXED RESISTOR 10 0.094Diax0.417L 2.40mmx10.60mm 2W 70mOhm 50ppm/C
Ohmite13FR070E
Axial FIXED RESISTOR 10 0.205Diax0.571L 5.20mmx14.50mm 3W 70mOhm 50ppm/C
Fixed Resistor, Metal Strip, 3W, 0.07ohm, 1% +/-Tol, Through Hole Mount
TE ConnectivityER58R07KT
Fixed Resistor, Wire Wound, 7W, 0.07ohm, 200V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LTO050FR0680JTE3 provided by its distributors.

TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 68mOhm ±700ppm/C
LTO50 SERIES TO-220 RADIAL THICK FILM RESISTOR 68MOHMS +/-5% 50W +/-700PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 50W, 0.068ohm, 500V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount
Power Resistor; Power Rating:50W; Resistance:0.068ohm; Resistance Tolerance:± 5%; Series:LTO; Operating Temperature Range:-55°C to +150°C; Resistor Element Material:Thick Film; Voltage Rating:250V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric