Ohmite TAP600KR25E

Resistor, Thick Film, Res 0.25 Ohms, Pwr-rtg 600 W, Tol 10%, SMT, Planar, Heat Sink
$ 206.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TAP600KR25E.

Farnell

Datasheet2 pages5 years ago
Datasheet1 page21 years ago
Datasheet1 page15 years ago

Sager Electronics

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-56.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

OhmiteC300KR25E
Res Wirewound 0.25 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteE300KR25E
Res Wirewound 0.25 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteE300KR25
Res Wirewound 0.25 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteC300KR25
Wirewound Resistors - Chassis Mount 300watt .25ohm 10% High Power
Fixed Resistor, Wire Wound, 992W, 0.25ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite TAP600KR25E provided by its distributors.

RESISTOR, THICK FILM, RES 0.25 OHMS, PWR-RTG 600 W, TOL 10%,SMT, PLANAR, HEAT SINK
Res Thick Film 0.25 Ohm 10% 600W ±150ppm/C Epoxy Screw Terminal Bolt-On
RES, SMT, THICK FILM, 0.25ohm, 5KWV, 10% +/-TOL, -150, 150PPM TC
Fixed Resistor, Metal Glaze/thick Film, 600W, 0.25ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount
10% ¡À150ppm/¡æ 250m¦¸ 600W 65mm*60mm*32.5mm
RES CHAS MNT 250 MOHM 10% 600W
TAP600KR25E, OHMITE MANUFACTURING
RES, R25, 10%, 600W, THICK FILM;
TAP600 CHAS RES 0.25R 600W 10%
Thick Film Resistor, 0.25 Ohm, 600W, ±10%; Rango De Producto:Serie Tap600; Resistencia:0.25Ohm; Potencia Nominal:600W; Tolerancia De Resistencia:± 10%; Tipo De Elemento Resistivo:Película Gruesa; Tensión Nominal:5Kv |Ohmite TAP600KR25E
RESISTOR THICK FILM, 0.25OHM, 600W, ±10%; RESISTOR THICK FILM, 0.25OHM, 600W, ±10%; Resistance:0.25ohm; Resistance Tolerance:± 10%; Power Rating:600W; Voltage Rating:5kV; Temperature Coefficient:± 150ppm/°C; Resistor Case Style:Heat Sinkable Planar; MSL:MSL 2 - 1 year

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV