What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite PFE5KR250E

Fixed Resistor, Wire Wound, 992W, 0.25ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount
$ 189.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite PFE5KR250E.

IHS

Datasheet2 pages8 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-1.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-08-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteC300KR25E
Res Wirewound 0.25 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteC300KR25
Wirewound Resistors - Chassis Mount 300watt .25ohm 10% High Power

Descriptions

Descriptions of Ohmite PFE5KR250E provided by its distributors.

Fixed Resistor, Wire Wound, 992W, 0.25ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount
Resistor; Wirewound; Edgewound; 0.25 Ohms; 992W; Plus or Minus 10 Percent Tolerance; Plus or Minus 500 ppm/deg C; 25 deg C; 17.875 in. Length; Heavy Resistance Alloy; Clamp; Bracket Mounting
Resistor, Wirewound, 0.25Ohm, 1Kw, 10%; Resistance:0.25Ohm; Resistance Tolerance:± 10%; Power Rating:992W; Temperature Coefficient:± 300Ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Clamp Rohs Compliant: Yes |Ohmite PFE5KR250E
RESISTOR, 0.25 OHM, 992W, SCREW; Resistance:0.25ohm; Product Range:-; Power Rating:992W; Resistance Tolerance:± 10%; Resistor Case Style:-; Voltage Rating:-; Resistor Element Material:Wirewound; Temperature Coefficient:± 300ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); No. of Pins:2Pins; Resistor Mounting:Panel; Resistor Terminals:Quick Connect; Temperature Coefficient (ppm):300ppm/°C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV