Ohmite E300KR25E

Res Wirewound 0.25 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 60.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite E300KR25E.

IHS

Datasheet2 pages12 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteE300KR25
Res Wirewound 0.25 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite E300KR25E provided by its distributors.

Res Wirewound 0.25 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 300W, 0.25ohm, 10% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 300watt .25ohm 10% High Power
RESISTOR;WIREWOUND;RES 0.25 OHMS;PWR-RTG 300 W;TOL 10%;LUG;ADJUSTABLE TUBULAR
Resistor, Power, 0.25 Ohm, 300W, 10%; Rango De Producto:Serie E300K; Resistencia:0.25Ohm; Potencia Nominal:300W; Tolerancia De Resistencia:± 10%; Tensión Nominal:-; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite E300KR25E
RESISTOR, POWER, 0.25OHM, 300W, 10%; Res; RESISTOR, POWER, 0.25OHM, 300W, 10%; Resistance:0.25ohm; Resistance Tolerance:± 10%; Power Rating:300W; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV