Ohmite TAP600K1K0E

Res Thick Film 1K Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
$ 93.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TAP600K1K0E.

Farnell

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-16.87%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-04-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1614782-6
Resistor, Thick Film, Res 1 Kilohms, Pwr-Rtg 100 W, Tol 10%,SMT, Screw Termination
OhmiteD225K1K0E
RESISTOR, WIREWOUND, RES 1 KILOHMS, 225 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
OhmiteD12K1K0E
Adjustable Tap Power Resistors 12watts 1KOHMS ADJ 10% Tubular Ceramic
OhmiteD100K1K0E
RESISTOR, WIREWOUND, RES 1 KILOHMS, 100 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
TE Connectivity3-1879477-7
Res Wirewound 1K Ohm 5% 1500W ±440ppm/C Aluminum Housed Bolt-On Loose

Descriptions

Descriptions of Ohmite TAP600K1K0E provided by its distributors.

Res Thick Film 1K Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
RESISTOR, THICK FILM, RES 1 KILOHMS, 600 W, TOL 10%, SMT, PLANAR, HEAT SINK
Fixed Resistor, Metal Glaze/thick Film, 600W, 1000ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount
10% ¡À150ppm/¡æ 1K¦¸ 600W 65mm*60mm*32.5mm
RESISTOR, 1K OHM, 600 WATT, +-10pct.,
TAP600K1K0E, OHMITE MANUFACTURING
RES, 1K, 10%, 600W, THICK FILM;
Thick Film Resistor, 1Kohm, 600W, 10%; Rango De Producto:Serie Tap600; Resistencia:1Kohm; Potencia Nominal:600W; Tolerancia De Resistencia:± 10%; Tipo De Elemento Resistivo:Película Gruesa; Tensión Nominal:5Kv |Ohmite TAP600K1K0E
RESISTOR, 600W, 1K; Resistance:1kohm; Resistance Tolerance:± 10%; Power Rating:600W; Voltage Rating:5kV; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Mounting:Panel; No. of Pins:2; Operating Temperature Range:-55°C to +150°C; Package / Case:Planar; Series:TAP600

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP600K1K0E.