Ohmite TA2K0PH5R00KE

Res Thick Film 5 Ohm 10% 2000W ±250ppm/C Screw Terminal Flange Mount
$ 228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA2K0PH5R00KE.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 5 Ohm 10% 1000W ±250ppm/C Screw Terminal Flange Mount
OhmiteD25K5R0E
Res Wirewound 5 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD100K5R0E
Res Wirewound 5 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity3-1614770-3
Resistor, Thick Film, Res 4.7 Ohms, Pwr-Rtg 250 W, Tol 10%,SMT, Screw Termination

Descriptions

Descriptions of Ohmite TA2K0PH5R00KE provided by its distributors.

Res Thick Film 5 Ohm 10% 2000W ±250ppm/C Screw Terminal Flange Mount
RESISTOR;HEAT SINKABLE;5 OHMS;2000WATT;TOL 10%;THICK FILM ON ALUMINA SUBST
Fixed Resistor, Metal Glaze/thick Film, 2000W, 5ohm, 2000V, 10% +/-Tol, 250ppm/Cel, Chassis Mount
10% ¡À250ppm/¡æ 5¦¸ 2KW 76.2mm*76.2mm*39.31mm
2 KW PLANAR HEAT SINK RESISTOR
TA2K0PH5R00KE, OHMITE MANUFACTURING
Resistor, 5 Ohm, 2Kw, 10%; Rango De Producto:Serie Tap2000; Resistencia:5Ohm; Potencia Nominal:2Kw; Tolerancia De Resistencia:± 10%; Tipo De Elemento Resistivo:Película Gruesa; Tensión Nominal:2Kv; Núm. De Contactos:2 |Ohmite TA2K0PH5R00KE
RESISTOR, 5 OHM, 2KW, 10%; Resistance:5o; RESISTOR, 5 OHM, 2KW, 10%; Resistance:5ohm; Resistance Tolerance:± 10%; Power Rating:2kW; Voltage Rating:2kV; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:Heat Sinkable Planar

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV