Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D25K5R0E

Res Wirewound 5 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 13.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K5R0E.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-6.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.5
$ 19.789
Stock
347
358
Authorized Distributors
6
6
Resistance
5 Ω
5 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

OhmiteD50K5R0E
Res Wirewound 5 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K5R0
Potentiometer, Wire Wound, 25W, 5ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K5R0
Potentiometer, Wire Wound, 12W, 5ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K5R0E
Res Wirewound 5 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D25K5R0E provided by its distributors.

Res Wirewound 5 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Adjustable Tap Power Resistors 25watts 5OHMS ADJ
Wirewound Resistors - Chassis Mount 25watt 5ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 5 OHMS, PWR-RTG 25 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
5Ω ±10% 25W ±260ppm/℃ 625V(DC) welding mounting 50.8mm(Length)*14.3mm(width)
Potentiometer, Wire Wound, 25W, 5ohm, 625V, 10% +/-Tol
RES, 5R, 10%, 25W, WIREWOUND; Available until stocks are exhausted
RESISTOR; 5 OHMS; 25 W; + 10; RADIAL LUG
RS APAC
D25K5R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Adjustable; 5 Ohms; 25W; Plus or Minus 10 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV